onsemiSZMM3Z24VT1GZener
Diode Zener Single 24V 5% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
24 | |
5% | |
300 | |
5 | |
0.05 | |
70 | |
300 | |
-65 | |
150 | |
Automotive | |
20.2mV/K | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZMM3Z24VT1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 24.2 V and a voltage tolerance of 6%.
EDA / CAD Models |