onsemiSZMM5Z30VT1GZener
Diode Zener Single 30V 7% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.2 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Need to run a diode in the breakdown region? No problem, use a voltage regulator SZMM5Z30VT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%.
EDA / CAD Models |