onsemiSZMM5Z3V3T1GZener

Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SZMM5Z3V3T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 57.000 Stück

Regional Inventory: 48.000

    Total150,30 €Price for 3000

    48.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 48.000 Stück
      • Price: 0,0501 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0591 €