onsemiSZMM5Z5V6T1GZener
Diode Zener Single 5.6V 5% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.2 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Use a voltage regulator SZMM5Z5V6T1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 1 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. It is made in a single configuration.
EDA / CAD Models |