onsemiSZMMBZ5230BLT1GZener
Diode Zener Single 4.7V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
4.7 | |
5% | |
0.9 | |
300 | |
20 | |
5 | |
19 | |
300 | |
-65 | |
150 | |
Automotive | |
4.94 | |
4.46 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Use a voltage regulator SZMMBZ5230BLT1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 5 μA. Its maximum power dissipation is 300 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%.