onsemiSZMMSZ3V9T1GZener
Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.69 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator SZMMSZ3V9T1G zener diode from ON Semiconductor. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.
EDA / CAD Models |