onsemiSZMMSZ4687T1GZener

Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZMMSZ4687T1G zener diode from ON Semiconductor. Its maximum leakage current is 4 μA. Its test current is 50 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

11.338 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2330+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      11338
      Country Of origin:
      China
         
      • Price: 0,1362 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2330+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 11.338 Stück
      • Price: 0,1362 €