onsemiSZMMSZ4691T1GZener
Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
6.2 | |
5% | |
0.9 | |
500 | |
50 | |
10 | |
-55 | |
150 | |
Automotive | |
6.51 | |
5.89 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator SZMMSZ4691T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 50 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 6.2 V. It is made in a single configuration.
EDA / CAD Models |