onsemiSZMMSZ6V2T1GZener

Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SZMMSZ6V2T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

11.794 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      11794
      Country Of origin:
      China
         
      • Price: 0,1055 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 11.794 Stück
      • Price: 0,1055 €