C&KT101J1AVQE2Wippschalter
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Implementing this T101J1AVQE2 rocker switch from C&K Components will give the user complete control. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T101J1AVQE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.62 mm long, 14.73 mm tall and 24.87 mm deep.