C&KT103SHZQEKippschalter
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
2@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Chrome | |
9.4 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
4.06 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Sub-Miniature | |
10-48 | |
8.13 | |
5.59 | |
5.08 | |
8.57 | |
8.13 | |
6.1 | |
27.62 |
The T103SHZQE toggle switch from C&K Components is a simple way to power on and off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T103SHZQE toggle switch has a solder lug termination style. This product is 8.13 mm long, 27.62 mm tall and 6.1 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.