STMicroelectronicsT1210T-8TTRIACs
TRIAC 800V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
250(Min) | |
100 | |
1.3 | |
10 | |
95 | |
15 | |
800 | |
1.55@17A | |
800 | |
12 | |
0.0075 | |
No | |
-40 | |
150 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
It's easy to turn on this triac T1210T-8T thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 95 A. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |