STMicroelectronicsT1625T-8ITRIACs
TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
500(Min) | |
100 | |
1.3 | |
50 | |
126 | |
35 | |
800 | |
1.55@22.6A | |
800 | |
0.005 | |
No | |
-40 | |
150 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 9.3(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB Insulated |
3 |
Continue to operate your triac T1625T-8I thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |