C&KT201MH9AGEKippschalter
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The T201MH9AGE toggle switch from C&K Components is a simple way to power on and off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T201MH9AGE toggle switch has a PC pin termination style. This product is 9.78 mm tall. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.