EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Twinax | |
SKT | |
Crimp | |
Straight | |
500VAC | |
8 | |
Cable Mount |
A solid mechanical connection is ideal for any cable connection, this T3-47T08-LD connector contact manufactured from Amphenol will get the job don. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. It uses the crimp termination method.