RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.3(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
Stiftanzahl | 3 |
Leitungsform | Through Hole |
Use this triac T3050H-6T thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 284 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.