STMicroelectronicsT410-700TTRIACs
TRIAC 700V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
This triac T410-700T thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 31 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |