50% Off
TE ConnectivityT4113502051-000Steckverbinder, rund
Conn M12 Circular PIN 5 POS Screw RA Cable Mount 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
PL | |
Cable Mount | |
Right Angle | |
D | |
1 | |
5 | |
PIN | |
Screw | |
18-24 | |
No | |
Brass | |
Gold Over Nickel | |
Polybutylene Terephthalate | |
4/Contact | |
60V | |
-40 | |
85 | |
IP67 | |
100 | |
8 | |
Threaded | |
N/A | |
42 | |
N/A | |
37 |