VishayT63XB102KT20Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (7.5 X 5 X 6.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
250 | |
0.25 (1/4) | |
Cermet | |
-55 | |
155 | |
±100 | |
Lin | |
Pin | |
Side | |
1.8 | |
14(Elec)|15(Mech) | |
1 | |
5040 | |
14 | |
5400 | |
200 | |
15 | |
Tube | |
N/A | |
N/R | |
7.5 | |
5 | |
6.8 | |
0.5 | |
Through Hole |
This T63XB102KT20 potentiometer from Vishay is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This device is made with cermet technology. This product is 7.5 mm long, 6.8 mm tall and 5 mm deep. The T63XB102KT20 part has a pin termination style.
EDA / CAD Models |