VishayT63YA103KT20Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
250 | |
0.25 (1/4) | |
Cermet | |
-55 | |
155 | |
±100 | |
Lin | |
Pin | |
Top | |
1.8 | |
14(Elec)|15(Mech) | |
1 | |
5040 | |
14 | |
5400 | |
200 | |
15 | |
Tube | |
N/A | |
N/R | |
6.8 | |
5 | |
7.8 | |
0.5 | |
Through Hole |
Optimize functionality in your circuit by placing this T63YA103KT20 potentiometer from Vishay at critical points. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The T63YA103KT20 part has a pin termination style. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology.
EDA / CAD Models |