VishayT63YB202KT20Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

This T63YB202KT20 potentiometer from Vishay is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T63YB202KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology. It has a tolerance of 10%. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep.

Auf Lager: 300 Stück

Quantity Increments of 1 Minimum 14
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: