VishayT7YA104MB40Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Not sure what resistance value you need? No problem, applying this T7YA104MB40 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 6 mm tall with a diameter of 7 mm. The T7YA104MB40 part has a pin termination style. This device is made with cermet technology. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 2,0838 €
    1. 1+2,0838 €
    2. 400+1,8771 €
    3. 600+1,8325 €
    4. 1000+1,7861 €
    5. 5000+1,7688 €
    6. 10000+1,7515 €
    7. 25000+1,7351 €
    8. 50000+1,7187 €