RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
Automotive | No |
PPAP | No |
Typ | Trimmer |
Widerstandswert (Ohm) | 10K |
Toleranz | 20% |
Max. Nennspannung (V) | 250 |
Versorgungswerte (W) | 0.5 (1/2) |
Technologie | Cermet |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 125 |
Temperaturkoeffizient (ppm/°C) | ±100 |
Linear oder logarithmisch | Lin |
Abschlussart | Pin |
Positionen der Anpassung | Top |
Achsendurchmesser (mm) | 4 |
Anzahl der Umdrehungen (Turns) | 1(Elec)|1(Mech) |
Anzahl der Elemente | 1 |
Elektrische Drehung (°) | 270 |
Anzahl der elektrischen Drehungen (Turns) | 1 |
Mechanische Drehung (°) | 300 |
Mechanische Rotationslebensdauer (Cycles) | 200 |
Anzahl der mechanischen Drehungen (Turns) | 1 |
Verpackung | Bulk |
Produktdurchmesser (mm) | 7 |
Produkthöhe (mm) | 6 |
Produktgewicht (g) | 0.5 |
Befestigung | Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this T7YB103MB40 potentiometer from Vishay! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This device utilizes cermet technology. The T7YB103MB40 part has a pin termination style. This product is 6 mm tall with a diameter of 7 mm. This part has an operating temperature of -55 to 125 °C.