VishayT93XA100KT20Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

This T93XA100KT20 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T93XA100KT20 part has a pin termination style. It has a tolerance of 10%. This product is 11 mm long, 9.8 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,0874 €
    1. 1+1,0874 €
    2. 1000+1,0766 €
    3. 5000+1,0658 €
    4. 25000+1,0551 €
    5. 50000+1,0446 €
    6. 100000+0,9845 €
    7. 250000+0,9746 €