VishayT93XA104KT20Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
100K | |
10% | |
250 | |
0.5 (1/2) | |
Cermet | |
-55 | |
155 | |
±100 | |
Lin | |
Pin | |
Side | |
2.2 | |
21(Elec)|23(Mech) | |
1 | |
7560 | |
21 | |
8280 | |
200 | |
23 | |
Tube | |
11 | |
5 | |
9.8 | |
0.82 | |
Through Hole |
Not sure what resistance value you need? No problem, applying this T93XA104KT20 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 11 mm long, 9.8 mm tall and 5 mm deep. The T93XA104KT20 part has a pin termination style. This device is made with cermet technology.
EDA / CAD Models |