VishayT93XA502KT20Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this T93XA502KT20 potentiometer from Vishay at critical points. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11 mm long, 9.8 mm tall and 5 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 155 °C. The T93XA502KT20 part has a pin termination style. It has a tolerance of 10%.
EDA / CAD Models |