VishayT93YA502KT20Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this T93YA502KT20 potentiometer from Vishay! This product has a resistance value of 5K Ohm. This part has a power rating of 0.5 (1/2) W. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This device utilizes cermet technology. The T93YA502KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%.

Auf Lager: 141 Stück

Quantity Increments of 1 Minimum 28
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Tschechien
    • Price: