RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Typ | Trimmer |
Widerstandswert (Ohm) | 5K |
Toleranz | 10% |
Versorgungswerte (W) | 0.5 (1/2) |
Technologie | Cermet |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 155 |
Temperaturkoeffizient (ppm/°C) | ±100 |
Linear oder logarithmisch | Lin |
Abschlussart | Pin |
Positionen der Anpassung | Top |
Achsendurchmesser (mm) | 2.2 |
Anzahl der Umdrehungen (Turns) | 21(Elec)|23(Mech) |
Anzahl der Elemente | 1 |
Elektrische Drehung (°) | 7560 |
Anzahl der elektrischen Drehungen (Turns) | 21 |
Mechanische Drehung (°) | 8280 |
Mechanische Rotationslebensdauer (Cycles) | 200 |
Anzahl der mechanischen Drehungen (Turns) | 23 |
Verpackung | Tube |
Produktlänge (mm) | 9.7 |
Produkttiefe (mm) | 5 |
Produkthöhe (mm) | 11.1 |
Produktgewicht (g) | 0.82 |
Befestigung | Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this T93YB502KT20 potentiometer from Vishay is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. The T93YB502KT20 part has a pin termination style. It has a tolerance of 10%. This device is made with cermet technology.