VishayT93Z103KT20Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 11 X 5.2mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
250 | |
0.5 (1/2) | |
Cermet | |
-55 | |
155 | |
±100 | |
Lin | |
Pin | |
Side | |
2.2 | |
21(Elec)|23(Mech) | |
1 | |
7560 | |
21 | |
8280 | |
200 | |
23 | |
Tube | |
9.7 | |
11 | |
5.2 | |
0.82 | |
Through Hole |
Apply this T93Z103KT20 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. The T93Z103KT20 part has a pin termination style. This product is 9.7 mm long, 5.2 mm tall and 11 mm deep.
EDA / CAD Models |