OhmiteTA205PA33R0JWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 33 Ohm 5% 5W ±100ppm/°C Glass RDL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
33 | |
5% | |
350(AC)|500(DC) | |
5 | |
Thick Film | |
350 | |
±100 | |
25 to 350 | |
No | |
No | |
Glass | |
Radial | |
2 | |
5.08 | |
Not Formed | |
Planar | |
12.7 | |
2.54 | |
25.4 | |
2.54 | |
Through Hole |
EDA / CAD Models |