VishayTA6F30AHM3/6AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SlimSMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 2.7(Max) |
Verpackungslänge | 4.35(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SlimSMA |
2 | |
Leitungsform | Flat |
This TA6F30AHM3/6A TVS diode from Vishay protects against overvoltages. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 185 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.