EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
TAS5715 | |
Audio Amplifier | |
5(Typ)/8 to 26 | |
1/4 |
Entwicklungskit-Beschreibung
The TAS5715EVM evaluation module demonstrates the capabilities TAS5715PHP. The TAS5715 combines a 25W stereo class-D audio power amplifier with headphone PWM outputs. This EVM and accompanying materials allows the user to experiment with the two-band DRC, the programmable EQ, Digital THD manager
Entwicklungskit-Funktionen
-Channel evaluation module design.
-Self-contained protection systems and control pins.
-USB interface.
-Standard I2S data input using optical or coaxial inputs.
-Analog input through analog-to-digital converter.
-Headphone connection - the PWM terminal provides the PWM signal to an external headphone amplifier.
-Double-sided, plated-through PCB, 1oz copper, 2mm.
-Access to control signal gain and data format through EVM-software GUI.Weitere Informationen zum Entwicklungskit
http://download.siliconexpert.com/pdfs/2012/7/27/21/18/44/293/txn_/manual/tas5715.pdf