Diodes IncorporatedTB0640L-13-FThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 58V 15A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This TB0640L-13-F SCR thyristor from Diodes Zetex can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 15. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 58 V, while its repetitive peak reverse voltage is 58 V.