SwitchcraftTB4MSteckverbinder für Audio und Video
Conn Mini XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mini XLR Connector | |
M | |
4 | |
4 | |
Solder Cup | |
Straight | |
5 | |
125VAC | |
10000 | |
10 | |
-55 | |
85 | |
11.9 | |
17.9 | |
Copper Alloy | |
Silver | |
Copper Alloy | |
Panel Mount |
This mini xlr connector TB4M audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 125 VAC. This connector has a single port. This device has a maximum current rating of 5 A. TB4M is housed in copper alloy. This product is 17.9 mm long with a diameter of 11.9 mm. Its 4 terminals use the solder cup termination method. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.