Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5.5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
16 | |
Leitungsform | Gull-wing |
Speed up hydraulic pumps and linear actuators with this dc TB6614FNG(O,EL) stepper motor driver manufactured by Toshiba. Its typical operating supply voltage is 3 V. With an output that has a voltage of -0.2 to 15 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.