Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
5 | |
2.4 | |
12 | |
85 | |
264 | |
3000VAC | |
1% | |
47 to 63 | |
73(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
100mV(Max) | |
No | |
-25 | |
70 | |
Befestigung | DIN Rail |
Verpackungshöhe | 89.5 |
Verpackungsbreite | 26.3 |
Verpackungslänge | 54.5 |