CUI DevicesTBL009-254-20GY-2GYSteckverbinder, Klemmenblöcke
Conn Terminal Block 20 POS 2.54mm Solder RA Thru-Hole 5A/Contact
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Terminal Block | |
20 | |
1 | |
2.54 | |
20 | |
Solder | |
Right Angle | |
5/Contact | |
150V | |
500 | |
-40 | |
105 | |
52.3 | |
16.05 | |
10 | |
Gray | |
Through Hole |
EDA / CAD Models |