CUI DevicesTBP01R1W-508-04BESteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
16/Contact | |
300V | |
500 | |
20 | |
-40 | |
105 | |
30.48 | |
12 | |
8.5 | |
Through Hole |
EDA / CAD Models |