CUI DevicesTBP02R2-381-04BESteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
4 | |
1 | |
Solder | |
3.81 | |
Straight | |
Dual Slot | |
8/Contact | |
300V | |
500 | |
20 | |
-40 | |
105 | |
16.03 | |
7.2 | |
9.2 | |
Through Hole |
EDA / CAD Models |