Meist Gesucht

BournsTBU-CA085-200-WH

TBU Bidirectional 850V 425V 1us DFN SMD T/R

Bourns' TBU-CA085-200-WH overcurrent protection device will equip your circuit with superior surge protection. It has a typical reset voltage of 16 V. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -55 °C to 125 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. It is made in a bidirectional configuration. This product is 6.5 mm long, 0.85 mm tall and 4 mm deep.

Import TariffMay apply to this part

3.000 Stück: morgen versandbereit

    Total1,50 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      China
         
      • Price: 1,5048 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 1,5048 €