BournsTBU-PL085-200-WHTransientensperreinheiten
TBU Bidirectional 850V 425V 1us DFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
This TBU-PL085-200-WH overcurrent protection device from Bourns is used for surge protection. It has a typical reset voltage of 20 V. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -55 °C to 125 °C. It has 8 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.5 mm long, 0.85 mm tall and 4 mm deep. It is made in a bidirectional configuration.