Microchip TechnologyTC1304-VI0EUNSpannungsregler für Sonderzwecke
Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
The TC1304-VI0EUN shunt voltage regulator by Microchip Technology allows you to maintain a constant voltage level. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.7 to 5.5 V. This part offers a switching frequency of 2000(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |