YageoTC164-JR-0718KLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 18K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the TC164-JR-0718KL resistor array, developed by Yageo. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 18K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The TC164-JR-0718KL part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

5.035 Stück: heute versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1917+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      5035
      Country Of origin:
      China
         
      • Price: 0,1000 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1917+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 5.035 Stück
      • Price: 0,1000 €