50% Off

YageoTC164-JR-0727RLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this TC164-JR-0727RL resistor array developed by Yageo that packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 27 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. The TC164-JR-0727RL part has a concave termination style. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

3.454 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1707+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3454
      Country Of origin:
      China
         
      • Price: 0,0647 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1707+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.454 Stück
      • Price: 0,0647 €