Microchip TechnologyTC32MCDBÜberwachungsschaltungen
Processor Supervisor 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-223 Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Control the core processor in case of failure with the TC32MCDB microprocessor supervisory circuit, developed by Microchip Technology. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a minimum reset threshold voltage of 4.25 V and a maximum of 4.5 V.
EDA / CAD Models |