BournsTC33X-2-201EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

Infrequently adjust the resistor value for your circuit with this TC33X-2-201E potentiometer from Bourns. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The TC33X-2-201E part has a foot print termination style. This product is 3 mm long and 3.8 mm. This part has an operating temperature of -40 to 100 °C.

Import TariffMay apply to this part

525 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      525
      Country Of origin:
      China
         
      • Price: 0,1428 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 525 Stück
      • Price: 0,1428 €