Microchip TechnologyTC4421AVATGate- und Leistungstreibern
Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.02(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
Turn on and off high power transistors by implementing this TC4421AVAT power driver manufactured by Microchip Technology. This device has a maximum propagation delay time of 49 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
