Microchip TechnologyTC54VN4202ECB713Überwachungsschaltungen
Processor Supervisor 4.2V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23A |
3 |
You will no longer have to worry about under or overvoltages with this voltage detector TC54VN4202ECB713 voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4.2 V, with a minimum of 4.12 V and a maximum of 4.28 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V.
EDA / CAD Models |