Microchip TechnologyTC621CEOATemperatur- und Feuchtigkeitssensoren
Temperature Sensor Analog 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
This TC621CEOA temperature and humidity sensor developed by Microchip Technology will record analog ambient conditions in a room. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |