Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
The brushless dc speed TC652CGVUA stepper motor driver, developed by Microchip Technology, can help you automate different machines such as hydraulic pumps and linear actuators. With an output that has a voltage of 6(Max) V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V.
EDA / CAD Models |